Part Details for 01GENG3E-R by Delta Electronics Inc
Overview of 01GENG3E-R by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01GENG3E-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-01GENG3E-R
|
Mouser Electronics | AC Power Entry Modules IEC Connector Filter, Snap-In, Single, 250VAC, 1A, N/A-Lug, Bleeder Resistor RoHS: Compliant | 0 |
|
$5.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 Lead time: 46 Weeks | 0 |
|
$4.6500 | Buy Now |
Part Details for 01GENG3E-R
01GENG3E-R CAD Models
01GENG3E-R Part Data Attributes
|
01GENG3E-R
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
01GENG3E-R
Delta Electronics Inc
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | STANDARDS: IEC/EN 60939, ECEC, UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 115/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CQC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |