Part Details for 01EC4153 by KNSCHA
Overview of 01EC4153 by KNSCHA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01EC4153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 220uF 160V 950m��@100kHz ��20% 2.3A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2000 |
|
$0.2005 / $0.3859 | Buy Now |
|
LCSC | 220uF 160V 950m100kHz 20% 2.3A100kHz PluginD16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1485 |
|
$0.2089 / $0.4020 | Buy Now |