Part Details for 01DS by Hamamatsu Photonics
Overview of 01DS by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0201DS-0N5XKLU | Coilcraft Inc | General Purpose Inductor, 0.0005uH, 10%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | |
0201DS-1N2XJLU | Coilcraft Inc | General Purpose Inductor, 0.0012uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | |
0201DS-2N4XJLU | Coilcraft Inc | General Purpose Inductor, 0.0024uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT |