Part Details for 01R5N120J160CT by Walsin Technology Corporation
Overview of 01R5N120J160CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01R5N120J160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-01R5N120J160CTTR-ND
|
DigiKey | CAP CER 12PF 16V C0G/NP0 01005 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0040 | Buy Now |
DISTI #
791-01R5N120J160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 MLCC NPO 12 pF +/- 5% 16 V T&R GP RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
Part Details for 01R5N120J160CT
01R5N120J160CT CAD Models
01R5N120J160CT Part Data Attributes
|
01R5N120J160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
01R5N120J160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for 01R5N120J160CT
This table gives cross-reference parts and alternative options found for 01R5N120J160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 01R5N120J160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASE042SCG120JWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | 01R5N120J160CT vs MLASE042SCG120JWNA01 |
C01005C0G160-120JN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | 01R5N120J160CT vs C01005C0G160-120JN6R |
NMC01005NPO120J16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | 01R5N120J160CT vs NMC01005NPO120J16TRPF |
CMC-016/120JN01005WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | 01R5N120J160CT vs CMC-016/120JN01005WF |
CMC-016/120JN01005TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | 01R5N120J160CT vs CMC-016/120JN01005TF |
NMC01005NPO120J16TRPLP4F | Ceramic Capacitor, Ceramic, | NIC Components Corp | 01R5N120J160CT vs NMC01005NPO120J16TRPLP4F |