Part Details for 0199000033 by Fair-Rite Products Corp
Overview of 0199000033 by Fair-Rite Products Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0199000033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P6457
|
Newark | 61 Material Snap-It Kit, 250Mhz-1Ghz, Kit Contents:61 Material Clamp-On Suppressors For Round Cables Of 3.5 To 12.7Mm Diameter, Product Range:- Rohs Compliant: Yes |Fair-Rite 0199000033 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$84.6800 / $134.1500 | Buy Now |
DISTI #
1934-1110-ND
|
DigiKey | 61 MAT'L SNAP-IT KIT (34) Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$86.5100 / $96.6600 | Buy Now |
DISTI #
623-0199000033
|
Mouser Electronics | EMI Kits Snap-It Kit RoHS: Compliant | 6 |
|
$86.5100 / $96.6600 | Buy Now |
|
Onlinecomponents.com | Material Snap It Kit Contains A Selection Of 61 Material |
5 In Stock |
|
$89.7000 / $113.7500 | Buy Now |
DISTI #
70813480
|
Verical | Material Snap It Kit A Selection Of 61 Material Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 4 |
|
$137.8788 / $140.2589 | Buy Now |
DISTI #
2948715
|
element14 Asia-Pacific | 61 MATERIAL SNAP-IT KIT, 250MHZ-1GHZ RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$93.8016 / $147.0865 | Buy Now |
DISTI #
4154586
|
element14 Asia-Pacific | 61 GRADE SNAP ON KIT RoHS: Compliant Min Qty: 1 Container: Kit | 4 |
|
$130.6490 / $147.0865 | Buy Now |
DISTI #
4154586
|
Farnell | 61 GRADE SNAP ON KIT RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Kit | 4 |
|
$90.3638 / $139.6519 | Buy Now |
DISTI #
2948715
|
Farnell | 61 MATERIAL SNAP-IT KIT, 250MHZ-1GHZ RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 4 |
|
$88.8569 / $142.7536 | Buy Now |
|
Master Electronics | Material Snap It Kit Contains A Selection Of 61 Material |
5 In Stock |
|
$89.7000 / $113.7500 | Buy Now |