Part Details for 0199000032 by Fair-Rite Products Corp
Overview of 0199000032 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0199000032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P6456
|
Newark | Core & Snap-It Ferrite Kit, Kit Contents:18-Pcs Of Cable Cores, Snap-It Assemblies, Product Range:- Rohs Compliant: Yes |Fair-Rite 0199000032 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.6500 | Buy Now |
DISTI #
0199000032-ND
|
DigiKey | 46 MAT'L CORES & SNAP-IT'S KIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$90.2600 / $100.8500 | Buy Now |
DISTI #
623-0199000032
|
Mouser Electronics | EMI Kits Snap It Bead Kit RoHS: Compliant | 8 |
|
$90.2600 / $100.8500 | Buy Now |
|
Onlinecomponents.com | Material Core And Snap It Kit Contains A Selection Of Cable Cores And Snap-Its In Our Economical 46 Material |
5 In Stock |
|
$93.5900 / $118.6800 | Buy Now |
DISTI #
70318860
|
Verical | Material Core And Snap It Kit Contains A Selection Of Cable Cores And Snap-Its In Our Economical 46 Material Min Qty: 1 Package Multiple: 1 Date Code: 2334 | Americas - 4 |
|
$143.8545 / $146.3379 | Buy Now |
|
Master Electronics | Material Core And Snap It Kit Contains A Selection Of Cable Cores And Snap-Its In Our Economical 46 Material |
5 In Stock |
|
$93.5900 / $118.6800 | Buy Now |