Part Details for 0199000030 by Fair-Rite Products Corp
Overview of 0199000030 by Fair-Rite Products Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0199000030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M0886
|
Newark | 31 Material Snap-It Kit, 1-300Mhz, Kit Contents:31 Material Clamp-On Suppressors For Round Cables Of 4 To 18Mm Diameter, Product Range:- Rohs Compliant: Yes |Fair-Rite 0199000030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$88.1500 / $90.7200 | Buy Now |
DISTI #
1934-1115-ND
|
DigiKey | 31 MAT'L SNAP-IT KIT (34) Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$82.3260 / $91.9900 | Buy Now |
DISTI #
623-0199000030
|
Mouser Electronics | EMI Kits 31 Snap It Kit RoHS: Compliant | 5 |
|
$82.3200 / $91.9900 | Buy Now |
DISTI #
V79:2366_25561789
|
Arrow Electronics | Material Snap It Kit A Range Of Parts For Different Cable Diameters Min Qty: 1 Package Multiple: 1 Date Code: 2025 | Americas - 2 |
|
$44.6100 | Buy Now |
|
Onlinecomponents.com | 31 Material Snap-It kit - a range of clamp on suppressors for 4-18mm Dia cable - 1 to 300MHz |
6 In Stock |
|
$82.5800 / $102.1900 | Buy Now |
DISTI #
70813564
|
Verical | Material Snap It Kit A Range Of Parts For Different Cable Diameters Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 5 |
|
$121.7998 / $126.0049 | Buy Now |
DISTI #
54073644
|
Verical | Material Snap It Kit A Range Of Parts For Different Cable Diameters Min Qty: 1 Package Multiple: 1 Date Code: 2025 | Americas - 2 |
|
$44.6100 | Buy Now |
DISTI #
2948733
|
element14 Asia-Pacific | 31 MATERIAL SNAP-IT KIT, 1-300MHZ RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$91.9339 / $128.9023 | Buy Now |
DISTI #
2948733
|
Farnell | 31 MATERIAL SNAP-IT KIT, 1-300MHZ RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 6 |
|
$93.6638 / $96.4003 | Buy Now |
|
Master Electronics | 31 Material Snap-It kit - a range of clamp on suppressors for 4-18mm Dia cable - 1 to 300MHz |
6 In Stock |
|
$82.5800 / $102.1900 | Buy Now |