Part Details for 0199000019 by Fair-Rite Products Corp
Overview of 0199000019 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0199000019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C8100
|
Newark | Bead Kit, Emi Suppression, Kit Contents:350-Pcs Of Different Beads In Three Suppression Materials, 73, 43 & 61, Product Range:- Rohs Compliant: Yes |Fair-Rite 0199000019 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.0700 / $156.9400 | Buy Now |
DISTI #
1934-1112-ND
|
DigiKey | SHIELD BEAD KIT #19 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$106.3200 / $116.5900 | Buy Now |
DISTI #
623-019919
|
Mouser Electronics | EMI Kits EMI Shield Bead Kit RoHS: Compliant | 6 |
|
$106.3200 / $116.5900 | Buy Now |
|
Onlinecomponents.com | BEAD KIT, EMI SUPPRESSION, Kit Contents: 350-Pcs of Different Beads in Three Suppression Materials, 73, 43 & 61, ... |
5 In Stock |
|
$111.4100 / $139.7900 | Buy Now |
DISTI #
70318589
|
Verical | Component Kits, Wound Beads Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 5 |
|
$169.4424 / $172.3674 | Buy Now |
DISTI #
1781259
|
element14 Asia-Pacific | BEAD KIT, EMI SUPPRESSION RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$170.8967 / $192.2643 | Buy Now |
DISTI #
1781259
|
Farnell | BEAD KIT, EMI SUPPRESSION RoHS: Compliant Min Qty: 4 Lead time: 36 Weeks, 2 Days Container: Each | 0 |
|
$111.1753 / $158.3463 | Buy Now |
|
Master Electronics | BEAD KIT, EMI SUPPRESSION, Kit Contents: 350-Pcs of Different Beads in Three Suppression Materials, 73, 43 & 61, ... |
5 In Stock |
|
$111.4100 / $139.7900 | Buy Now |