Part Details for 0199000017 by Fair-Rite Products Corp
Overview of 0199000017 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0199000017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C0483
|
Newark | Ferrite Kit, Snap-In Cable Connector, Kit Contents:12-Pcs Of Snap-In Cable Connectors, Product Range:- Rohs Compliant: Yes |Fair-Rite 0199000017 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.7300 / $112.9300 | Buy Now |
DISTI #
0199000017-ND
|
DigiKey | #17 SNAP IT KIT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$102.4800 / $112.3700 | Buy Now |
DISTI #
623-019917
|
Mouser Electronics | EMI Kits Cable Snap-It RoHS: Compliant | 3 |
|
$102.4800 / $112.3700 | Buy Now |
|
Onlinecomponents.com | Material Snap-It Kit Contains A Range Of Parts For Different Cable Diameters |
4 In Stock |
|
$106.2600 / $134.7400 | Buy Now |
|
Master Electronics | Material Snap-It Kit Contains A Range Of Parts For Different Cable Diameters |
4 In Stock |
|
$106.2600 / $134.7400 | Buy Now |