Part Details for 0199000005 by Fair-Rite Products Corp
Overview of 0199000005 by Fair-Rite Products Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0199000005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F755
|
Newark | Ferrite Kit, Exp Cable & Connector, Kit Contents:71-Pcs Of Round & Flat Cable Cores, Round & Flat Cable Sap-Its, Clips, Product Range:- Rohs Compliant: Yes |Fair-Rite 0199000005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$230.8200 | Buy Now |
DISTI #
0199000005-ND
|
DigiKey | EXPANDED CBL&SUPPRESSOR KIT #5 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$256.6170 / $293.4800 | Buy Now |
DISTI #
623-019905
|
Mouser Electronics | EMI Kits Expanded Cable & Suppressor Kit 69pcs RoHS: Compliant | 0 |
|
$245.2300 / $258.4800 | Order Now |
|
Onlinecomponents.com | Fair-Rite 0199000005 71 piece Ferrite Core Sample kit |
2 In Stock |
|
$261.2400 / $284.4800 | Buy Now |
DISTI #
71261645
|
Verical | Expanded Cbl And Suppressor Kit Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 1 |
|
$350.7768 | Buy Now |
DISTI #
2008609
|
element14 Asia-Pacific | FERRITE KIT, EXP CABLE & CONNECTOR RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$260.4848 / $272.6920 | Buy Now |
DISTI #
4154585
|
element14 Asia-Pacific | EXPANDED CABLE AND SUPPRESSOR KIT RoHS: Compliant Min Qty: 1 Container: Kit | 3 |
|
$266.8394 / $272.6920 | Buy Now |
DISTI #
4154585
|
Farnell | EXPANDED CABLE AND SUPPRESSOR KIT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Kit | 3 |
|
$255.0784 / $258.4046 | Buy Now |
DISTI #
2008609
|
Farnell | FERRITE KIT, EXP CABLE & CONNECTOR RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 8 |
|
$337.7453 / $460.5391 | Buy Now |
|
Master Electronics | Fair-Rite 0199000005 71 piece Ferrite Core Sample kit |
2 In Stock |
|
$261.2400 / $284.4800 | Buy Now |