Part Details for 0194400001 by Molex
Overview of 0194400001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0194400001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0194400001-ND
|
DigiKey | CONN HEADER VERT 16POS 5.84MM Min Qty: 792 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7374 | Buy Now |
DISTI #
0194400001
|
Avnet Americas | MX150L 16WAY BRKAWAY VERT HDR ASSY TIN - Bulk (Alt: 0194400001) RoHS: Compliant Min Qty: 792 Package Multiple: 792 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3859 / $5.6457 | Buy Now |
DISTI #
MOL19440-0001
|
Heilind Electronics | MX150L 16WAY BRKAWAY VERT HDR ASSY TIN | Americas - 0 in Stock |
|
$6.0305 / $6.7325 | Buy Now |
DISTI #
000000000003463175
|
Sager | Automotive Connectors MX150L 16WAY BRKAWAY VERT HDR ASSY TIN Min Qty: 792 | 0 |
|
$5.5500 / $6.3200 | Buy Now |
DISTI #
0194400001
|
Avnet Asia | MX150L 16WAY BRKAWAY VERT HDR ASSY TIN (Alt: 0194400001) RoHS: Compliant Min Qty: 792 Package Multiple: 792 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |