Part Details for 019440 by Weidmüller Interface GmbH & Co. KG
Overview of 019440 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5156AECFD-28E0-19.440000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AECFK-25E0-19.440000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AECFK-33E0-19.440000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |