Part Details for 0194390008 by Molex
Overview of 0194390008 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0194390008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0194390008-ND
|
DigiKey | LOCKING QD HOUSING V-0 MAT'L SPM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3250 In Stock |
|
$0.3211 / $0.7900 | Buy Now |
DISTI #
0194390008
|
Avnet Americas | LOCKING QD HOUSING V-0 MATL SPM - Tape and Reel (Alt: 0194390008) Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2801 / $0.3736 | Buy Now |
DISTI #
V99:2348_28583407
|
Arrow Electronics | Housing, Nylon, Natural RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2333 | Americas - 3970 |
|
$0.1906 / $0.2389 | Buy Now |
DISTI #
MOL19439-0008
|
Heilind Electronics | LOCKING QD HOUSING V-0 MA FOR 19439 SER | Americas - 3533 in Stock |
|
$0.2703 / $0.3366 | Buy Now |
DISTI #
69777376
|
Verical | Housing, Nylon, Natural RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2333 | Americas - 3970 |
|
$0.1906 / $0.2265 | Buy Now |
DISTI #
19439-0008
|
TTI | Terminals Loxon Locking Quick Disconnect Housing Nylon UL94V-0 Natural RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 4000 In Stock |
|
$0.2540 / $0.5940 | Buy Now |
DISTI #
MOL19439-0008
|
Interstate Connecting Components | LOCKING QD HOUSING V-0 MA FOR 19439 SER | 1177 |
|
$0.2703 / $0.3366 | Buy Now |