Part Details for 0194390002 by Molex
Overview of 0194390002 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0194390002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0194390002-ND
|
DigiKey | .250X.032 LOCKING QD VIBRAKRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3440 In Stock |
|
$0.2182 / $0.4700 | Buy Now |
DISTI #
0194390002
|
Avnet Americas | .250X.032 LOCKING QD VIBRAKRIMP 2018 SPM - Tape and Reel (Alt: 0194390002) Min Qty: 4000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1900 / $0.2534 | Buy Now |
DISTI #
V99:2348_28583401
|
Arrow Electronics | Quick Disconnect, Female, For 18-20 Wire RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2336 | Americas - 4000 |
|
$0.1938 / $0.2664 | Buy Now |
DISTI #
MOL19439-0002
|
Heilind Electronics | .250X.032 LOCKING QD VIBRAKRIM | Americas - 2992 in Stock |
|
$0.2182 / $0.2717 | Buy Now |
DISTI #
70816656
|
Verical | Quick Disconnect, Female, For 18-20 Wire RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2336 | Americas - 4000 |
|
$0.1938 / $0.2022 | Buy Now |
DISTI #
19439-0002
|
TTI | Terminals Loxon Locking Quick Disconnect F 18-20 Wire Bag Tab 6.35 x 0.81mm RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 4000 In Stock |
|
$0.2180 / $0.4180 | Buy Now |
DISTI #
MOL19439-0002
|
Interstate Connecting Components | .250X.032 LOCKING QD VIBRAKRIM | 997 |
|
$0.2182 / $0.2717 | Buy Now |