Part Details for 0194360414 by Molex
Overview of 0194360414 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 0194360414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0194360414-ND
|
DigiKey | CONN PLUG HSG 4POS 7.62MM Min Qty: 960 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4572 | Buy Now |
DISTI #
0194360414
|
Avnet Americas | Conn Housing PL 4 POS 7.62mm Crimp ST Bag - Bulk (Alt: 0194360414) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3503 / $4.2006 | Buy Now |
DISTI #
MOL19436-0414
|
Heilind Electronics | SEALED PANEL 4 CKT PLUG 8 AWG NO/GASKET | Americas - 157 in Stock |
|
$4.1576 / $5.1774 | Buy Now |
DISTI #
MOL19436-0414
|
Interstate Connecting Components | SEALED PANEL 4 CKT PLUG 8 AWG NO/GASKET | 52 |
|
$4.1576 / $5.1774 | Buy Now |
DISTI #
000000000002482605
|
Sager | Automotive Connectors SEALED PANEL 4 CKT PLUG 8 AWG NO/GASKET Min Qty: 960 | 0 |
|
$4.2900 / $4.8800 | Buy Now |
Part Details for 0194360414
0194360414 CAD Models
0194360414 Part Data Attributes
|
0194360414
Molex
Buy Now
Datasheet
|
Compare Parts:
0194360414
Molex
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |