Part Details for 0194330013 by Molex
Overview of 0194330013 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0194330013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17542-ND
|
DigiKey | CONN PLUG HSG 2POS 7.62MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
814 In Stock |
|
$3.0073 / $5.5700 | Buy Now |
DISTI #
0194330013
|
Avnet Americas | Conn Housing PL 2 POS 7.62mm Crimp ST Bag - Bulk (Alt: 0194330013) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8436 / $3.7936 | Buy Now |
DISTI #
VDN:6625_13977771
|
Arrow Electronics | Conn Housing PL 2 POS 7.62mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 26 Weeks | Americas - 1440 |
|
$2.6990 / $2.9750 | Buy Now |
DISTI #
V36:1790_13977771
|
Arrow Electronics | Conn Housing PL 2 POS 7.62mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2330 | Americas - 960 |
|
$2.8060 / $4.8490 | Buy Now |
DISTI #
E02:0323_01053598
|
Arrow Electronics | Conn Housing PL 2 POS 7.62mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks Date Code: 2411 | Europe - 240 |
|
$3.2734 / $3.7962 | Buy Now |
DISTI #
MOL19433-0013
|
Heilind Electronics | 2 CKT PLUG 10-12 AWG MX150L | Americas - 4818 in Stock |
|
$2.7206 / $3.4393 | Buy Now |
DISTI #
79937122
|
Verical | Conn Housing PL 2 POS 7.62mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant Min Qty: 480 Package Multiple: 480 | Americas - 1440 |
|
$2.9750 | Buy Now |
DISTI #
73478847
|
Verical | Conn Housing PL 2 POS 7.62mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 960 |
|
$3.5680 / $4.8490 | Buy Now |
DISTI #
79371271
|
Verical | Conn Housing PL 2 POS 7.62mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant Min Qty: 240 Package Multiple: 240 Date Code: 2411 | Americas - 240 |
|
$3.2763 / $3.7995 | Buy Now |
DISTI #
19433-0013
|
TTI | Automotive Connectors .300" 1X02P PLUG 10-12 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 5600 In Stock |
|
$2.8500 | Buy Now |
Part Details for 0194330013
0194330013 CAD Models
0194330013 Part Data Attributes
|
0194330013
Molex
Buy Now
Datasheet
|
Compare Parts:
0194330013
Molex
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 19432-0013 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |