Part Details for 0194320026 by Molex
Overview of 0194320026 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0194320026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0194320026-ND
|
DigiKey | CONN RCPT HSG 4POS 7.62MM Min Qty: 2400 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5880 | Buy Now |
DISTI #
0194320026
|
Avnet Americas | 4CKT RCPT 8AWG NO CPA W/FACE SEAL MX150L (Alt: 0194320026) RoHS: Compliant Min Qty: 2400 Package Multiple: 240 Lead time: 18 Weeks, 0 Days | 0 |
|
$5.8220 / $7.4053 | Buy Now |
DISTI #
MOL19432-0026
|
Heilind Electronics | 4CKT RCPT 8AWG NO CPA W/FACE EAL MX150L | Americas - 0 in Stock |
|
$6.2587 | Buy Now |
DISTI #
0194320026
|
Avnet Americas | 4CKT RCPT 8AWG NO CPA W/FACE SEAL MX150L (Alt: 0194320026) RoHS: Compliant Min Qty: 2400 Package Multiple: 240 Lead time: 18 Weeks, 0 Days | 0 |
|
$5.8220 / $7.4053 | Buy Now |