Part Details for 0194310056 by Molex
Overview of 0194310056 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0194310056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0194310056-ND
|
DigiKey | CONN PIN 8AWG CRIMP TIN Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4349 | Buy Now |
DISTI #
0194310056
|
Avnet Americas | MX150L 8AWG MALE TERMINAL STRIP - Bulk (Alt: 0194310056) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3340 / $0.4410 | Buy Now |
DISTI #
MOL19431-0056
|
Heilind Electronics | MX150L 8AWG MALE TERMINAL STR P | Americas - 0 in Stock |
|
$0.4468 / $0.4851 | Buy Now |
DISTI #
000000000005522973
|
Sager | Fixed Terminal Blocks MX150L 8AWG MALE TERMINAL STRIP Min Qty: 6000 | 0 |
|
$0.4116 / $0.4550 | Buy Now |