Part Details for 0194310016 by Molex
Overview of 0194310016 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0194310016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17540-ND
|
DigiKey | CONN PIN 10-12AWG CRIMP TIN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1450 In Stock |
|
$0.4763 / $0.9500 | Buy Now |
DISTI #
0194310016
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0194310016) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5789 | Buy Now |
DISTI #
MOL19431-0016
|
Heilind Electronics | MALE PIN LOOSE 10-12 AWG MX15 L | Americas - 2844 in Stock21000 On Order |
|
$0.4854 / $0.6136 | Buy Now |
DISTI #
19431-0016
|
TTI | Automotive Connectors .300" LOOSE 10-12 MALE SN RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2700 In Stock |
|
$0.4140 / $0.5020 | Buy Now |
DISTI #
0194310016
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0194310016) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5789 | Buy Now |
DISTI #
MOL19431-0016
|
Interstate Connecting Components | MALE PIN LOOSE 10-12 AWG MX15 L | 5694200 On Order |
|
$0.4854 / $0.6136 | Buy Now |
DISTI #
000000000001626560
|
Sager | Automotive Connectors MALE PIN LOOSE 10-12 AWG MX150L Min Qty: 1 | 0 |
|
$0.4553 / $0.6209 | Buy Now |
Part Details for 0194310016
0194310016 CAD Models
0194310016 Part Data Attributes:
|
0194310016
Molex
Buy Now
Datasheet
|
Compare Parts:
0194310016
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.175 inch | |
Cable Entry-Min | 0.155 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Used With | 19433 MALE PLUG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 10 AWG |