Part Details for 0194290044 by Molex
Overview of 0194290044 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0194290044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4312-ND
|
DigiKey | CONN PLUG HSG 6POS 5.84MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10742 In Stock |
|
$2.9349 / $5.1000 | Buy Now |
DISTI #
0194290044
|
Avnet Americas | Conn Housing PL 6 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 0194290044) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0270 / $4.0384 | Buy Now |
DISTI #
MOL19429-0044
|
Heilind Electronics | 6-WAY THROUGH HOLE PANEL MT W SEAL | Americas - 0 in Stock |
|
$3.1388 / $3.5044 | Buy Now |
Part Details for 0194290044
0194290044 CAD Models
0194290044 Part Data Attributes
|
0194290044
Molex
Buy Now
Datasheet
|
Compare Parts:
0194290044
Molex
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |