Part Details for 0194210001 by Molex
Overview of 0194210001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0194210001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13892-ND
|
DigiKey | CONN SELF MATING 2+GND POS IDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
75 In Stock |
|
$6.1014 / $10.2400 | Buy Now |
DISTI #
0194210001
|
Avnet Americas | Conn Power PL 2 POS 10.1mm IDT ST 2 Terminal Bag - Bulk (Alt: 0194210001) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8259 / $7.4962 | Buy Now |
DISTI #
01AH0526
|
Avnet Americas | Conn Power PL 2 POS 10.1mm IDT ST 2 Terminal Bag - Bulk (Alt: 01AH0526) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$6.5600 | Buy Now |
DISTI #
MOL19421-0001
|
Heilind Electronics | SC POWER CONNECTOR 12 AWG ROU D | Americas - 0 in Stock |
|
$5.4391 / $6.5814 | Buy Now |
DISTI #
19421-0001
|
TTI | Heavy Duty Power Connectors SCPC PWR CONN For 2Ckt ROUND CBL 12AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.4400 / $6.1000 | Buy Now |
Part Details for 0194210001
0194210001 CAD Models
0194210001 Part Data Attributes
|
0194210001
Molex
Buy Now
Datasheet
|
Compare Parts:
0194210001
Molex
Telecom and Datacom Connector, 2 Contact(s), Straight, Locking
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
Durability | 250 Cycles | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Plating Thickness | 75u inch | |
Reference Standard | CSA, UL | |
Total Number of Contacts | 2 |