Part Details for 0194190015 by Molex
Overview of 0194190015 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0194190015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0194190015-ND
|
DigiKey | CONN PLUG HSG 10POS 5.84MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
24 In Stock |
|
$5.6152 / $10.4300 | Buy Now |
DISTI #
0194190015
|
Avnet Americas | Conn Housing PL 10 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 0194190015) RoHS: Compliant Min Qty: 1008 Package Multiple: 336 Lead time: 18 Weeks, 0 Days Container: Bulk | 2016 Factory Stock |
|
$5.1849 / $6.5951 | Buy Now |
DISTI #
V36:1790_14027656
|
Arrow Electronics | Conn Housing PL 10 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2346 | Americas - 508 |
|
$6.1580 / $10.1910 | Buy Now |
DISTI #
MOL19419-0015
|
Heilind Electronics | 10 WAY PLUG ASSY 22-18 MX150L | Americas - 5331 in Stock |
|
$4.8979 / $6.1917 | Buy Now |
DISTI #
82123892
|
Verical | Conn Housing PL 10 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 508 |
|
$6.1580 / $10.1910 | Buy Now |
DISTI #
65168888
|
Verical | Conn Housing PL 10 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant Min Qty: 56 Package Multiple: 56 | Americas - 56 |
|
$9.2950 | Buy Now |
DISTI #
MOL19419-0015
|
Interstate Connecting Components | 10 WAY PLUG ASSY 22-18 MX150L | 1244 |
|
$4.8979 / $6.1917 | Buy Now |
Part Details for 0194190015
0194190015 CAD Models
0194190015 Part Data Attributes
|
0194190015
Molex
Buy Now
Datasheet
|
Compare Parts:
0194190015
Molex
Combination Line Connector, 10 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0194190015
This table gives cross-reference parts and alternative options found for 0194190015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0194190015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19419-0015 | 10 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, CRIMP, PLUG | Molex | 0194190015 vs 19419-0015 |