Part Details for 0194190012 by Molex
Overview of 0194190012 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0194190012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0194190012-ND
|
DigiKey | CONN PLUG HSG 6POS 5.84MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
15 In Stock |
|
$3.8492 / $7.5100 | Buy Now |
DISTI #
0194190012
|
Avnet Americas | Conn Housing PL 6 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 0194190012) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Container: Bulk | 0 |
|
$2.7456 / $2.9988 | Buy Now |
DISTI #
02N4153
|
Avnet Americas | Conn Housing PL 6 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 02N4153) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$5.6100 / $6.6800 | Buy Now |
DISTI #
MOL19419-0012
|
Heilind Electronics | 6 WAY PLUG ASSY 22-18 MX150L | Americas - 0 in Stock75 On Order |
|
$2.7427 / $3.1329 | Buy Now |
DISTI #
000000000001092439
|
Sager | Automotive Connectors MX150L PLG 02X03P 18-22AWG Min Qty: 960 | 0 |
|
$3.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 0194190012
0194190012 CAD Models
0194190012 Part Data Attributes
|
0194190012
Molex
Buy Now
Datasheet
|
Compare Parts:
0194190012
Molex
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |