Part Details for 0194180030 by Molex
Overview of 0194180030 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0194180030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4311-ND
|
DigiKey | CONN RCPT HSG 16POS 5.84MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3561 In Stock |
|
$6.8884 / $12.5000 | Buy Now |
DISTI #
0194180030
|
Avnet Americas | Conn Housing RCP 16 POS 5.84mm Crimp ST Bag - Bulk (Alt: 0194180030) RoHS: Not Compliant Min Qty: 840 Package Multiple: 120 Container: Bulk | 0 |
|
$6.7570 / $8.2614 | Buy Now |
DISTI #
MOL19418-0030
|
Heilind Electronics | 16 WAY RECEPTACLE ASSY 16-14 X150L | Americas - 0 in Stock |
|
$8.9145 | Buy Now |
DISTI #
19418-0030
|
TTI | Automotive Connectors MX150L 16P RECPT 14-16AWG W/CPA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2214 In Stock |
|
$6.8800 / $12.5700 | Buy Now |
DISTI #
000000000001185391
|
Sager | Automotive Connectors MX150L REC 02X08P 14-16AWG Min Qty: 840 | 0 |
|
$8.2100 | Buy Now |
Part Details for 0194180030
0194180030 CAD Models
0194180030 Part Data Attributes
|
0194180030
Molex
Buy Now
|
Compare Parts:
0194180030
Molex
|
Samacsys Manufacturer | Molex |