Part Details for 0194180005 by Molex
Overview of 0194180005 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0194180005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7379-ND
|
DigiKey | CONN RCPT HSG 4POS 5.84MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1567 In Stock |
|
$2.1887 / $3.6700 | Buy Now |
DISTI #
0194180005
|
Avnet Americas | Conn Housing RCP 4 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 0194180005) RoHS: Compliant Min Qty: 1248 Package Multiple: 312 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_14027386
|
Arrow Electronics | Conn Housing RCP 4 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2210 | Americas - 3 |
|
$2.3130 / $2.9850 | Buy Now |
DISTI #
MOL19418-0005
|
Heilind Electronics | 4 WAY RECEPTACLE ASSY 22-18 X150L | Americas - 3035 in Stock |
|
$2.6152 / $3.3061 | Buy Now |
DISTI #
61356725
|
Verical | Conn Housing RCP 4 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2210 | Americas - 3 |
|
$2.9850 | Buy Now |
DISTI #
19418-0005
|
TTI | Automotive Connectors 4CKT RECPT 18-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 7372 In Stock |
|
$2.2500 / $3.1100 | Buy Now |
DISTI #
MOL19418-0005
|
Interstate Connecting Components | 4 WAY RECEPTACLE ASSY 22-18 X150L | 607 |
|
$2.6152 / $3.3061 | Buy Now |
DISTI #
000000000001092415
|
Sager | Automotive Connectors MX150L REC 02X02P 18-22AWG Min Qty: 1248 | 0 |
|
$2.6100 / $2.7000 | Buy Now |
Part Details for 0194180005
0194180005 CAD Models
0194180005 Part Data Attributes
|
0194180005
Molex
Buy Now
Datasheet
|
Compare Parts:
0194180005
Molex
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |