Part Details for 0193240014 by Molex
Overview of 0193240014 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0193240014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9618-ND
|
DigiKey | CONN RING CIRC 2.5-6MM M6 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10534 In Stock |
|
$0.4306 / $0.8600 | Buy Now |
DISTI #
0193240014
|
Avnet Americas | Ring Tongue Terminal 10-14AWG F 32.03mm Tin Bag - Bulk (Alt: 0193240014) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3367 / $0.5116 | Buy Now |
DISTI #
MOL19324-0014
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL19324-0014 C6-830-M6 | Americas - 5259 in Stock |
|
$0.4388 / $0.5547 | Buy Now |
DISTI #
19324-0014
|
TTI | Terminals METRIC AVIKRIMP RING C6-830-M6 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 2500 In Stock |
|
$0.3830 | Buy Now |
DISTI #
MOL19324-0014
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL19324-0014 C6-830-M6 | 1227 |
|
$0.4388 / $0.5547 | Buy Now |