Part Details for 0193240012 by Molex
Overview of 0193240012 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0193240012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9616-ND
|
DigiKey | CONN RING CIRC 2.5-6MM M4 CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
37033 In Stock |
|
$0.2026 / $0.4700 | Buy Now |
DISTI #
0193240012
|
Avnet Americas | Ring Tongue Terminal 10-14AWG F 26.68mm Tin Bag - Bulk (Alt: 0193240012) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.2081 / $0.3299 | Buy Now |
DISTI #
MOL19324-0012
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL19324-0012 C6-836-M4 METRIC | Americas - 4571 in Stock |
|
$0.2983 / $0.3771 | Buy Now |
DISTI #
19324-0012
|
TTI | Terminals METRIC AVIKRIMP RING C6-836-M4 RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 7035 In Stock |
|
$0.2530 / $0.3290 | Buy Now |
DISTI #
MOL19324-0012
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL19324-0012 C6-836-M4 METRIC | 1066 |
|
$0.2983 / $0.3771 | Buy Now |
DISTI #
000000000003901552
|
Sager | Terminals METRIC AVIKRIMP RING C6-8 Min Qty: 2000 | 0 |
|
$0.2359 / $0.4144 | Buy Now |
Part Details for 0193240012
0193240012 CAD Models
0193240012 Part Data Attributes
|
0193240012
Molex
Buy Now
Datasheet
|
Compare Parts:
0193240012
Molex
CONN RING CIRC 2.5-6MM M4 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL |