Part Details for 0193230015 by Molex
Overview of 0193230015 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0193230015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9635-ND
|
DigiKey | CONN RING CIRC 2.5-6MM M8 CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2306 In Stock |
|
$0.2891 / $0.6900 | Buy Now |
DISTI #
0193230015
|
Avnet Americas | Ring Tongue Terminal 10-14AWG F 26.23mm Tin Bag - Bulk (Alt: 0193230015) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.1225 / $0.1925 | Buy Now |
DISTI #
V99:2348_14027107
|
Arrow Electronics | Ring Terminal 10-14AWG Copper 26.23mm Tin VersaKrimp™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 | Americas - 9 |
|
$0.1144 / $0.2967 | Buy Now |
DISTI #
MOL19323-0015
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL19323-0015 C6-330-M8 | Americas - 0 in Stock |
|
$0.1820 / $0.2932 | Buy Now |
DISTI #
19323-0015
|
TTI | Terminals METRIC VERSAKRIMP RING C6-330-M8 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 3760 In Stock |
|
$0.2480 / $0.3820 | Buy Now |
DISTI #
000000000003901539
|
Sager | Terminals RING-TRM M8 2.5-6.0 CU SN Min Qty: 4000 | 0 |
|
$0.1652 / $0.2902 | Buy Now |
Part Details for 0193230015
0193230015 CAD Models
0193230015 Part Data Attributes
|
0193230015
Molex
Buy Now
|
Compare Parts:
0193230015
Molex
|
Samacsys Manufacturer | Molex |