There are no models available for this part yet.
Overview of 0193230010 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0193230010 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM9630-ND
|
DigiKey | CONN RING CIRC 1.5-2.5MM M6 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1693 In Stock |
|
$0.1929 / $0.3500 | Buy Now | |
DISTI #
0193230010
|
Avnet Americas | Ring Tongue Terminal 14-17AWG F 22.43mm Tin Bag - Bulk (Alt: 0193230010) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1278 / $0.3011 | Buy Now | |
DISTI #
MOL19323-0010
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL19323-0010 BB2,5-325-M6 | Americas - 2276 in Stock |
|
$0.2326 / $0.2853 | Buy Now | |
DISTI #
MOL19323-0010
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL19323-0010 BB2,5-325-M6 | 758 |
|
$0.2326 / $0.2853 | Buy Now | |
DISTI #
000000000003901534
|
Sager | Terminals RING-TRM M6 1.0-2.5 CU SN Min Qty: 4000 | 0 |
|
$0.1549 / $0.2721 | Buy Now |
CAD Models for 0193230010 by Molex
Part Data Attributes for 0193230010 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
RING TERMINAL
|