Part Details for 0193181012 by Molex
Overview of 0193181012 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0193181012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0193181012
|
Avnet Americas | Ring Tongue Terminal (4.7/0)-(5.5/0)AWG 60mm 25mm Tin Bag - Bulk (Alt: 0193181012) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002985784
|
Sager | Terminals SQUARE RING VERSAKRIMP 250-350MCM 1/2 | 0 |
|
Buy Now |
Part Details for 0193181012
0193181012 CAD Models
0193181012 Part Data Attributes
|
0193181012
Molex
Buy Now
Datasheet
|
Compare Parts:
0193181012
Molex
Ring Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 250 AWG |