Part Details for 0192940003 by Molex
Overview of 0192940003 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192940003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18730-ND
|
DigiKey | TOOL HAND CRIMPER 10-22AWG SIDE Min Qty: 1 Lead time: 15 Weeks Container: Bag |
24 In Stock |
|
$24.6568 / $28.6300 | Buy Now |
DISTI #
0192940003
|
Avnet Americas | CRIMPER FTSUL/NON FTSUL. 22-10 (ABC-500) - Bulk (Alt: 0192940003) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 418 Factory Stock |
|
$22.3650 / $26.1450 | Buy Now |
DISTI #
MOL19294-0003
|
Heilind Electronics | CRIMPER INSUL/NON INSUL. 22-1 (ABC-500P) | Americas - 3 in Stock |
|
$23.1618 / $25.0000 | Buy Now |
DISTI #
19294-0003
|
TTI | Crimpers / Crimping Tools ABC-500 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.4000 / $24.9500 | Buy Now |
DISTI #
MOL19294-0003
|
Interstate Connecting Components | CRIMPER INSUL/NON INSUL. 22-1 (ABC-500P) | 1 |
|
$23.1618 / $25.0000 | Buy Now |