Part Details for 0192880070 by Molex
Overview of 0192880070 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0192880070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23010-ND
|
DigiKey | DIES AVIK./FIQD 22-18 16-14AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$617.3380 / $661.4300 | Buy Now |
DISTI #
0192880070
|
Avnet Americas | Connector Accessories Crimp Die Sets - Bulk (Alt: 0192880070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$663.3530 / $775.4690 | Buy Now |
DISTI #
MOL19288-0070
|
Heilind Electronics | DIES AVIK./FIQD (22-18 16-14) (ATP-AB-51 | Americas - 0 in Stock |
|
$686.9853 / $718.6924 | Buy Now |