Part Details for 0192880023 by Molex
Overview of 0192880023 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0192880023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16242-ND
|
DigiKey | DIES AVI/INSUL -TERM 22-18AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$768.6160 / $856.7600 | Buy Now |
DISTI #
0192880023
|
Avnet Americas | Connector Accessories Crimp Die Sets - Bulk (Alt: 0192880023) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$686.7744 / $825.7689 | Buy Now |
DISTI #
MOL19288-0023
|
Heilind Electronics | DIES AVI/INSUL -TERM 22-18 A P-AA-510 | Americas - 3 in Stock |
|
$817.8382 / $842.6213 | Buy Now |
DISTI #
19288-0023
|
TTI | Punches & Dies CRIMP DIE ATP-AA-510 Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$674.1000 / $759.1400 | Buy Now |
DISTI #
MOL19288-0023
|
Interstate Connecting Components | DIES AVI/INSUL -TERM 22-18 A P-AA-510 | 1 |
|
$817.8382 / $842.6213 | Buy Now |
DISTI #
000000000000696092
|
Sager | Punches & Dies DIE Min Qty: 2 | 0 |
|
$753.4700 / $805.4300 | Buy Now |