Part Details for 0192760005 by Molex
Overview of 0192760005 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0192760005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6243-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
109625 In Stock |
|
$0.1800 / $0.3300 | Buy Now |
DISTI #
0192760005
|
Avnet Americas | Quick Disconnect 14-16AWG F 21.8mm 9.7mm Tin Bag - Bulk (Alt: 0192760005) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1999 / $0.2534 | Buy Now |
DISTI #
V99:2348_07558760
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue F 21.8mm Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2242 | Americas - 3932 |
|
$0.1433 / $0.1939 | Buy Now |
DISTI #
MOL19276-0005
|
Heilind Electronics | .250X.032 FEM FIQD INSLK 16-1 QUIXON | Americas - 750 in Stock |
|
$0.1983 / $0.2717 | Buy Now |
DISTI #
64136649
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 21.8mm Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2242 | Americas - 3932 |
|
$0.1939 | Buy Now |
DISTI #
19276-0005
|
TTI | Terminals .250X.032 FEM FIQD INSULK 16-14 QUIXON RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 2438 In Stock |
|
$0.1790 / $0.2360 | Buy Now |
DISTI #
MOL19276-0005
|
Interstate Connecting Components | .250X.032 FEM FIQD INSLK 16-1 QUIXON | 175 |
|
$0.1983 / $0.2717 | Buy Now |
Part Details for 0192760005
0192760005 CAD Models
0192760005 Part Data Attributes
|
0192760005
Molex
Buy Now
Datasheet
|
Compare Parts:
0192760005
Molex
Push-On Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |