Part Details for 0192670189 by Molex
Overview of 0192670189 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192670189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17030-ND
|
DigiKey | HEATSHRINK 1/4" X 100' BLACK Min Qty: 1 Lead time: 27 Weeks Container: Spool |
7 In Stock |
|
$39.8100 | Buy Now |
DISTI #
0192670189
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Reel - Tape and Reel (Alt: 0192670189) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.6011 / $0.7654 | Buy Now |
DISTI #
MOL19267-0189
|
Heilind Electronics | 1/4 INCH HST BLACK (SM 100 FT SPOOL) | Americas - 0 in Stock |
|
$0.5751 / $0.7064 | Buy Now |