Part Details for 0192210773 by Molex
Overview of 0192210773 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192210773
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192210773-ND
|
DigiKey | CONN RING FLAT 2AWG #3/8 CRIMP Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1170 | Buy Now |
DISTI #
0192210773
|
Avnet Americas | BCL-238 BULK UNPLTD BATTERY CABEL LUG - Bulk (Alt: 0192210773) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7505 / $1.0012 | Buy Now |
DISTI #
MOL19221-0773
|
Heilind Electronics | BCL-238 BULK UNPLTD BATTERY C BEL LUG | Americas - 0 in Stock |
|
$0.6106 / $0.7995 | Buy Now |