Part Details for 0192210594 by Molex
Overview of 0192210594 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210594
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192210594-ND
|
DigiKey | CONN RING FLAT 1AWG #10 CRIMP Min Qty: 400 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2957 | Buy Now |
DISTI #
0192210594
|
Avnet Americas | Ring Tongue Terminal 1AWG Tin Box - Bulk (Alt: 0192210594) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7053 / $1.1478 | Buy Now |
DISTI #
MOL19221-0594
|
Heilind Electronics | BCL-110 BATTERY CABLE LUG UNP ATED SPM | Americas - 0 in Stock |
|
$0.6437 / $0.9568 | Buy Now |
Part Details for 0192210594
0192210594 CAD Models
0192210594 Part Data Attributes
|
0192210594
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210594
Molex
Ring Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |