Part Details for 0192210503 by Molex
Overview of 0192210503 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192210503
|
Avnet Americas | Lug Terminal (4/0)AWG 68.28mm 27.78mm Tin Box - Bulk (Alt: 0192210503) RoHS: Compliant Min Qty: 1375 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for 0192210503
0192210503 CAD Models
0192210503 Part Data Attributes:
|
0192210503
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210503
Molex
Ring Terminal, 117mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 117 mm2 |