Part Details for 0192210478 by Molex
Overview of 0192210478 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192210478-ND
|
DigiKey | CONN RING FLAT 3/0AWG #1/4 CRIMP Min Qty: 200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2085 | Buy Now |
DISTI #
0192210478
|
Avnet Americas | Lug Terminal (3/0)AWG 54.76mm 23.01mm Box - Bulk (Alt: 0192210478) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7240 / $3.0860 | Buy Now |
DISTI #
MOL19221-0478
|
Heilind Electronics | BATTERY CABLE LUG (BCL-3014) PM | Americas - 0 in Stock |
|
$1.8506 / $2.7928 | Buy Now |
Part Details for 0192210478
0192210478 CAD Models
0192210478 Part Data Attributes:
|
0192210478
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210478
Molex
Ring Terminal, 96.3mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Manufacturer Series | 19221 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 96.3 mm2 |