Part Details for 0192210461 by Molex
Overview of 0192210461 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192210461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7374-ND
|
DigiKey | CONN RING FLAT 4AWG #5/16 CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
123 In Stock |
|
$1.1453 / $2.2100 | Buy Now |
DISTI #
0192210461
|
Avnet Americas | Lug Terminal 4AWG 38.89mm 15.88mm Box - Bulk (Alt: 0192210461) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7945 / $1.1130 | Buy Now |
DISTI #
58R9385
|
Avnet Americas | Lug Terminal 4AWG 38.89mm 15.88mm Box - Bulk (Alt: 58R9385) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 739 Partner Stock |
|
$1.3000 / $1.8600 | Buy Now |
DISTI #
MOL19221-0461
|
Heilind Electronics | CABLE LUG WIDE PAD (BCL-4516- P) SPM | Americas - 186 in Stock |
|
$0.7602 / $0.9805 | Buy Now |
DISTI #
MOL19221-0461
|
Interstate Connecting Components | CABLE LUG WIDE PAD (BCL-4516- P) SPM | 56 |
|
$0.7602 / $0.9805 | Buy Now |