Part Details for 0192210454 by Molex
Overview of 0192210454 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13877-ND
|
DigiKey | CONN RING FLAT 4AWG #1/2 CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1296 In Stock |
|
$0.7541 / $1.6900 | Buy Now |
DISTI #
0192210454
|
Avnet Americas | Lug Terminal 4AWG 42.88mm 19.46mm Tin Box - Bulk (Alt: 0192210454) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7488 / $0.8163 | Buy Now |
DISTI #
MOL19221-0454
|
Heilind Electronics | BCL-412-XWP-PL PLTD EXTRA WID PAD SPM | Americas - 0 in Stock16800 On Order |
|
$0.7834 / $0.9904 | Buy Now |
|
Quest Components | 24 |
|
$3.4000 / $5.1000 | Buy Now | |
DISTI #
19221-0454
|
TTI | Terminals BATTERY CABLE LUG PL PLTD BCL-412-PL SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 5200 In Stock |
|
$0.8100 / $1.1600 | Buy Now |
DISTI #
000000000002141038
|
Sager | Terminals BCL-412-XWP-PL PLTD EXTRA WIDE PAD SPM Min Qty: 800 | 0 |
|
$0.7112 / $1.0000 | Buy Now |