Part Details for 0192210436 by Molex
Overview of 0192210436 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192210436
|
Avnet Americas | Lug Terminal (1/0)AWG 48.41mm 20.65mm Tin Box - Bulk (Alt: 0192210436) RoHS: Compliant Min Qty: 50000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 0192210436
0192210436 CAD Models
0192210436 Part Data Attributes
|
0192210436
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210436
Molex
Ring Terminal, 60.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60.5 mm2 | |
Wire Gauge | 1 AWG |