Part Details for 0192210416 by Molex
Overview of 0192210416 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192210416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4290-ND
|
DigiKey | CONN RING FLAT 6AWG #1/2 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
852 In Stock |
|
$1.3671 / $2.5300 | Buy Now |
DISTI #
0192210416
|
Avnet Americas | Lug Terminal 6AWG 39.71mm 19.46mm Tin Box - Bulk (Alt: 0192210416) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2310 / $1.7245 | Buy Now |
DISTI #
MOL19221-0416
|
Heilind Electronics | COMPRESSION LUG PLTD BCL-612- WP-PL SPM | Americas - 3531 in Stock1800 On Order |
|
$1.2367 / $1.5634 | Buy Now |
DISTI #
19221-0416
|
TTI | Terminals RING-LUG 06AWG 1/2" CU SN RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1760 In Stock |
|
$1.1800 / $1.6200 | Buy Now |
DISTI #
MOL19221-0416
|
Interstate Connecting Components | COMPRESSION LUG PLTD BCL-612- WP-PL SPM | 706360 On Order |
|
$1.2367 / $1.5634 | Buy Now |