Part Details for 0192210412 by Molex
Overview of 0192210412 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7371-ND
|
DigiKey | CONN RING FLAT 4/0AWG #5/16 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
160 In Stock |
|
$3.1940 / $5.9100 | Buy Now |
DISTI #
0192210412
|
Avnet Americas | Lug Terminal (4/0)AWG 59.54mm 24.99mm Tin Box - Bulk (Alt: 0192210412) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2247 / $3.9823 | Buy Now |
DISTI #
MOL19221-0412
|
Heilind Electronics | BATTERY CABLE LUG PLTD BCL-40 16-PL SPM | Americas - 1229 in Stock1125 On Order |
|
$2.3879 / $3.0187 | Buy Now |
DISTI #
19221-0412
|
TTI | Terminals 4/0 AWG 5/16 STUD Battery Cable Lug RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 3199 In Stock |
|
$2.3300 / $3.2300 | Buy Now |
DISTI #
MOL19221-0412
|
Interstate Connecting Components | BATTERY CABLE LUG PLTD BCL-40 16-PL SPM | 246225 On Order |
|
$2.3879 / $3.0187 | Buy Now |
Part Details for 0192210412
0192210412 CAD Models
0192210412 Part Data Attributes
|
0192210412
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210412
Molex
Ring Terminal, 117mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 117 mm2 |