Part Details for 0192210404 by Molex
Overview of 0192210404 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192210404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13872-ND
|
DigiKey | CONN RING FLAT 4AWG #1/4 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5104 In Stock |
|
$0.6252 / $1.3600 | Buy Now |
DISTI #
MOL19221-0404
|
Heilind Electronics | BATTERY CABLE LUG (BCL-414) S M | Americas - 0 in Stock4200 On Order |
|
$0.5467 / $0.7160 | Buy Now |
DISTI #
19221-0404
|
TTI | Terminals BATTERY CABLE LUG (BCL-414) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 4504 In Stock |
|
$0.6300 / $0.9400 | Buy Now |