Part Details for 0192210403 by Molex
Overview of 0192210403 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17642-ND
|
DigiKey | CONN RING FLAT 4/0AWG #1/2 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
90 In Stock |
|
$3.0110 / $5.5800 | Buy Now |
DISTI #
0192210403
|
Avnet Americas | Lug Terminal (4/0)AWG 59.54mm 24.99mm Box - Bulk (Alt: 0192210403) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0973 / $3.7541 | Buy Now |
DISTI #
MOL19221-0403
|
Heilind Electronics | BATTERY CABLE LUG (BCL-4012) PM | Americas - 0 in Stock |
|
$2.2512 / $3.5052 | Buy Now |
Part Details for 0192210403
0192210403 CAD Models
0192210403 Part Data Attributes:
|
0192210403
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210403
Molex
Ring Terminal, 117mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 117 mm2 |
Alternate Parts for 0192210403
This table gives cross-reference parts and alternative options found for 0192210403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0192210403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192210403 | Bullet Terminal, | Molex | 0192210403 vs 192210403 |
19221-0403 | COPPER ALLOY, WIRE TERMINAL | Molex | 0192210403 vs 19221-0403 |