Part Details for 0192210393 by Molex
Overview of 0192210393 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13869-ND
|
DigiKey | CONN RING FLAT 1/0AWG #1/2 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
150 In Stock |
|
$1.2831 / $2.6000 | Buy Now |
DISTI #
0192210393
|
Avnet Americas | Lug Terminal (1/0)AWG 46.84mm 18.24mm Box - Bulk (Alt: 0192210393) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9979 / $1.6238 | Buy Now |
DISTI #
MOL19221-0393
|
Heilind Electronics | BCL-1012 BATTERY CABLE LUG SPM | Americas - 478 in Stock |
|
$1.0202 / $1.4695 | Buy Now |
DISTI #
19221-0393
|
TTI | Terminals BCL-1012 SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.2500 / $1.2700 | Buy Now |
DISTI #
MOL19221-0393
|
Interstate Connecting Components | BCL-1012 BATTERY CABLE LUG SPM | 143 |
|
$1.0202 / $1.4695 | Buy Now |
Part Details for 0192210393
0192210393 CAD Models
0192210393 Part Data Attributes
|
0192210393
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210393
Molex
CONN RING FLAT 1/0AWG #1/2 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL |