Part Details for 0192210230 by Molex
Overview of 0192210230 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5939-ND
|
DigiKey | CONN RING FLAT 4AWG #1/4 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3328 In Stock |
|
$0.7107 / $1.4200 | Buy Now |
DISTI #
0192210230
|
Avnet Americas | Lug Terminal 4AWG 38.1mm 13.49mm Tin Bag - Bulk (Alt: 0192210230) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4796 / $0.5288 | Buy Now |
DISTI #
58R9327
|
Avnet Americas | Lug Terminal 4AWG 38.1mm 13.49mm Tin Bag - Bulk (Alt: 58R9327) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1896 Partner Stock |
|
$0.7790 / $1.4400 | Buy Now |
DISTI #
MOL19221-0230
|
Heilind Electronics | BATTERY CABLE LUG PLTD (BCL-4 4-PL) SPM | Americas - 508 in Stock66600 On Order |
|
$0.4589 / $0.5801 | Buy Now |
DISTI #
19221-0230
|
TTI | Terminals 4 AWG 1/4 STUD Battery Cable Lug RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 29650 In Stock |
|
$0.4660 / $0.6490 | Buy Now |
DISTI #
MOL19221-0230
|
Interstate Connecting Components | BATTERY CABLE LUG PLTD (BCL-4 4-PL) SPM | 8411100 On Order |
|
$0.4589 / $0.5801 | Buy Now |
DISTI #
0192210230
|
Avnet Asia | Lug Terminal 4AWG 38.1mm 13.49mm Tin Bag (Alt: 0192210230) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0192210230
0192210230 CAD Models
0192210230 Part Data Attributes:
|
0192210230
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210230
Molex
Ring Terminal, 117mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 117 mm2 | |
Wire Gauge | 4 AWG |
Alternate Parts for 0192210230
This table gives cross-reference parts and alternative options found for 0192210230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0192210230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19221-0230 | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | Molex | 0192210230 vs 19221-0230 |