Part Details for 0192150047 by Molex
Overview of 0192150047 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192150047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13865-ND
|
DigiKey | CONN SPLICE 1/0 AWG CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6327 / $3.3100 | Buy Now |
DISTI #
0192150047
|
Avnet Americas | Splice Terminal (1/0)AWG 36.57mm 15.74mm Bag - Bulk (Alt: 0192150047) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL19215-0047
|
Heilind Electronics | BUTT SPLICE VERSAKRIMP H-383 PM | Americas - 2727 in Stock1800 On Order |
|
$1.6139 / $2.0402 | Buy Now |
DISTI #
19215-0047
|
TTI | Terminals BUTT SPLICE 1/0 AWG SEAMLESS RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 78 In Stock |
|
$1.6400 / $2.1100 | Buy Now |
DISTI #
MOL19215-0047
|
Interstate Connecting Components | BUTT SPLICE VERSAKRIMP H-383 PM | 636420 On Order |
|
$1.6139 / $2.0402 | Buy Now |
DISTI #
000000000000800271
|
Sager | Terminals BUTT-SPL 1/0 N-I SN Min Qty: 200 | 0 |
|
$1.6500 / $1.9600 | Buy Now |