Part Details for 0192150042 by Molex
Overview of 0192150042 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192150042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13864-ND
|
DigiKey | CONN SPLICE 6 TO 8 AWG CRIMP Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
50 In Stock |
|
$1.2795 / $2.4700 | Buy Now |
DISTI #
0192150042
|
Avnet Americas | Splice Terminal 6-8AWG 26.54mm 9.53mm Electro-Tin Bag - Bulk (Alt: 0192150042) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 250 Factory Stock |
|
$0.9927 / $1.5383 | Buy Now |
DISTI #
MOL19215-0042
|
Heilind Electronics | 6 TO 8 STEP DOWN BUTT SPLICE ED-362) | Americas - 1124 in Stock7500 On Order |
|
$1.3506 / $1.7074 | Buy Now |
DISTI #
19215-0042
|
TTI | Terminals 6 TO 8 STEP DOWN BUT BUTT SPLICE (ED-362) RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 59773 In Stock |
|
$1.0800 / $1.6100 | Buy Now |
DISTI #
MOL19215-0042
|
Interstate Connecting Components | 6 TO 8 STEP DOWN BUTT SPLICE ED-362) | 2251500 On Order |
|
$1.3506 / $1.7074 | Buy Now |
Part Details for 0192150042
0192150042 CAD Models
0192150042 Part Data Attributes:
|
0192150042
Molex
Buy Now
Datasheet
|
Compare Parts:
0192150042
Molex
CONN SPLICE 6 TO 8 AWG CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Terminal and Terminal Block Type | BUTT TERMINAL |